Low

LT3433EFE#PBF - 

DC-DC Switching Buck, Boost Regulator, Adjustable, 4V-60Vin, 3.3V-20Vout, 500mAout, TSSOP-16

LT3433EFE#PBF - DC-DC Switching Buck, Boost Regulator, Adjustable, 4V-60Vin, 3.3V-20Vout, 500mAout, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3433EFE#PBF
Order Code:
1273809
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3433EFE#PBF is a fixed-frequency current-mode Switching Regulator provides both step-up and step-down regulation using a single inductor. The IC operates over a 4 to 60V input voltage range making it suitable for use in various wide input voltage range applications such as automotive electronics that must withstand both load dump and cold crank conditions. Internal control circuitry monitors system conditions and converts from single switch buck operation to dual switch bridged operation when required, seamlessly changing between step-down and step-up voltage conversion. Optional Burst Mode® operation reduces no-load quiescent current to 100µA and maintains high efficiencies with light loads. Current limit foldback and frequency foldback help prevent inductor current runaway during start-up. Programmable soft-start helps prevent output overshoot at start-up.
  • Automatic step-up and step-down conversion
  • Uses a single inductor
  • Low current shutdown
  • Boosted supply pin to saturate high side switch
  • Frequency foldback protection
  • Current limit foldback protection
  • Current limit unaffected by duty cycle
  • ±1% Output voltage accuracy

Applications

Automotive, Power Management

Product Information

:
Buck, Boost
:
4V
:
60V
:
1Outputs
:
TSSOP
:
16Pins
:
500mA
:
3.3V
:
20V
:
230kHz
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.