Low

LT3431IFE#PBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 5.5V-60Vin, 1.22V-48Vout, 2.75Aout, TSSOP-16

LT3431IFE#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 5.5V-60Vin, 1.22V-48Vout, 2.75Aout, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3431IFE#PBF
Order Code:
2115862
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3431IFE#PBF is a monolithic buck Switching Regulator accepts input voltage up to 60V. A high efficiency 3A, 0.1R switch is included on the die along with all the necessary oscillator, control and logic circuitry. A current-mode architecture provides fast transient response and good loop stability. Special design techniques and a new high voltage process achieve high efficiency over a wide input range. Efficiency is maintained over a wide output current range by using the output to bias the circuitry and by utilizing a supply boost capacitor to saturate the power switch. Patented circuitry maintains peak switch current over the full duty cycle range. A shutdown pin reduces supply current to 30µA and the device can be externally synchronized from 580 to 700kHz with logic level inputs.
  • Peak switch current maintained over full duty cycle range
  • Easily synchronizable
  • Cycle-by-cycle current limiting
  • 0.1R Saturating switch design
  • 2.5mA Effective supply current
  • 1.2V Feedback reference voltage

Applications

Industrial, Automotive, Computers & Computer Peripherals, Power Management

Product Information

:
Buck (Step Down)
:
5.5V
:
60V
:
1Outputs
:
TSSOP
:
16Pins
:
2.75A
:
1.22V
:
48V
:
570kHz
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

5 In stock

5 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£9.37 £ 9.37
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £9.37
10 + £8.30
25 + £6.25
50 + £6.04
100 + £5.82
250 + £5.61
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.