Low

LT3420EMS#PBF - 

Photoflash Capacitor Charger with Automat Refresh, 1.8 V to 16 V in, MSOP-10

LT3420EMS#PBF - Photoflash Capacitor Charger with Automat Refresh, 1.8 V to 16 V in, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3420EMS#PBF
Order Code:
1273497
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3420EMS#PBF is a Photoflash Capacitor Charger with automatic refresh charges high voltage photoflash capacitors quickly and efficiently. Designed for use in both digital and film cameras, it uses a flyback topology to achieve efficiencies up to four times better than competing flash modules. An unique adaptive off-time control algorithm maintains current-limited continuous mode transformer operation throughout the entire charge cycle, eliminating the high inrush current often found in modules. This feature allows the capacitor to be held at a fully charged state without excessive power consumption. Automatic refresh allows the capacitor to remain charged while consuming an average input current of about 2mA, at an user-defined refresh rate. Logic high on the CHARGE pin initiates charging, while the DONE pin signals that the capacitor is fully charged.
  • Charges 220µF to 320V in 3.7 seconds from 5V
  • Charges any size photoflash capacitor
  • Supports operation from two AA cells or any supply from 1.8 to 16V
  • 1.4A Controlled peak switch current
  • 840mA Controlled input current
  • Uses standard transformers
  • >75% Typical efficient flyback operation
  • Adjustable output
  • Automatic refresh
  • Charge complete indicator
  • No high voltage Zener diode required
  • No output voltage divider required

Applications

Imaging, Video & Vision, Consumer Electronics, Power Management

Product Information

:
Photoflash Capacitor Charger with Automatic Refresh
:
1.8V
:
16V
:
MSOP
:
10Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

314 In stock

314 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£4.26 £ 4.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.26
25 + £2.72
100 + £2.40
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.