Low

LT337AT#PBF - 

Linear Voltage Regulator, Adjustable, 40V primary input, -37V to -1.2V/1.5A/1 Output, TO-220-3

LT337AT#PBF - Linear Voltage Regulator, Adjustable, 40V primary input, -37V to -1.2V/1.5A/1 Output, TO-220-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT337AT#PBF
Order Code:
2115828
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT337AT#PBF is a Negative Adjustable Regulator will deliver up to 1.5A output current over an output voltage range of -1.2 to -37V. Linear Technology has made significant improvements in this regulator compared to previous devices, such as better line and load regulation and a maximum output voltage error of 1%. Every effort has been made to make this device easy to use and difficult to damage. Internal current and power limiting coupled with true thermal limiting prevents device damage due to overloads or shorts, even if the regulator is not fastened to a heat sink. Maximum reliability is attained with Linear Technologies advanced processing techniques combined with a 100% burn-in in the thermal limit mode. This assures that all device protection circuits are working and eliminates field failures experienced with other regulator that receive only standard electrical testing.
  • Guaranteed 0.02%/W thermal regulation
  • 1% Initial voltage tolerance
  • 0.01%/V Line regulation
  • 0.5% Load regulation
  • 100% Burn-in in thermal limit

Applications

Power Management, Industrial

Product Information

:
Adjustable
:
-
:
-
:
-
:
-37V
:
-1.2V
:
1.5A
:
TO-220
:
3Pins
:
0°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

187 In stock

10 in stock for next day delivery (Liege stock)

177 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 14/01/19
£3.44 £ 3.44
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.44
10 + £3.07
25 + £2.85
50 + £2.04
100 + £2.02
250 + £1.99
500 + £1.97
1000 + £1.75
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.