Low

LINEAR TECHNOLOGY  LT3150CGN#PBF  REG CONTROLLER, SMD, SSOP16, 3150

LINEAR TECHNOLOGY LT3150CGN#PBF
Manufacturer Part No:
LT3150CGN#PBF
Order Code:
1273642
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage Min:
1.36V
Input Voltage Max:
10V
Output Option:
Adjustable
External Pass Device:
N - Channel MOSFET
Controller IC Case Style:
SSOP
No. of Pins:
16Pins
Packaging:
Each
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000104

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.