Low

LT3092ETS8#PBF - 

PROG CURRENT SOURCE, 0.2A, 8SOT23

LT3092ETS8#PBF - PROG CURRENT SOURCE, 0.2A, 8SOT23

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3092ETS8#PBF
Order Code:
2295470
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3092ETS8#PBF is a programmable 2-terminal Current Source. It requires only two resistors to set an output current between 0.5 and 200mA. A multitude of analogue techniques lend themselves to actively programming the output current. It is stable without input and output capacitors, offering high DC and AC impedance. This feature allows operation in intrinsically safe applications. The SET pin features 1% initial accuracy and low temperature coefficient. Current regulation is better than 10ppm/V from 1.5 to 40V. It can operate in a 2-terminal current source configuration in series with signal lines.
  • 200mA Maximum Output Current
  • 1.2 to 40V Wide Input Voltage Range
  • Input/Output Capacitors Not Required
  • Resistor Ratio Sets Output Current
  • 1% Initial Set Pin Current Accuracy
  • Reverse-voltage Protection
  • Reverse-current Protection
  • <0.001%/V Line Regulation Typical
  • Current Limit and Thermal Shutdown Protection
  • Lead-free Finish

Applications

Power Management

Product Information

:
-
:
-
:
-
:
-
:
SOT-23
:
8 Pin
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

3,709 In stock

817 in stock for next day delivery (Liege stock)

2,892 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 14/01/19
£3.26 £ 3.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.26
10 + £2.32
25 + £2.21
50 + £2.09
100 + £1.98
250 + £1.86
500 + £1.75
1000 + £1.63
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.