Low

LT3092EDD#PBF - 

PROGRAMMABLE CURRENT SOURCE, 0.2A, 8DFN

LT3092EDD#PBF - PROGRAMMABLE CURRENT SOURCE, 0.2A, 8DFN
LT3092EDD#PBF - PROGRAMMABLE CURRENT SOURCE, 0.2A, 8DFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3092EDD#PBF
Order Code:
2295468
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3092EDD#PBF is a programmable 2-terminal Current Source for use with In-line limiter. It requires only two resistors to set an output current between 0.5 and 200mA. A multitude of analog techniques lend themselves to actively programming the output current. The LT3092 is stable without input and output capacitors, offering high DC and AC impedance. This feature allows operation in intrinsically safe applications. The SET pin features 1% initial accuracy and low temperature coefficient. Current regulation is better than 10ppm/V from 1.5 to 40V. The LT3092 can operate in a 2-terminal current source configuration in series with signal lines.
  • Input/output capacitors not required
  • Resistor ratio sets output current
  • 1% Initial set pin current accuracy
  • Reverse-voltage protection
  • Reverse-current protection
  • <0.001%/V Line regulation typical
  • Current limit and thermal shutdown protection

Applications

Signal Processing

Product Information

:
-
:
-
:
-
:
-
:
DFN
:
8 Pin
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

706 In stock

135 in stock for next day delivery (Liege stock)

571 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£2.96 £ 2.96
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.96
10 + £2.63
25 + £1.76
50 + £1.71
100 + £1.67
250 + £1.62
500 + £1.58
1000 + £1.53
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.