Low

LT3090EMSE#PBF - 

LDO Voltage Regulator, Adjustable, -36V to -1.5V in, 300mV drop, -32V to 0V/0.6A out, MSOP-12

LT3090EMSE#PBF - LDO Voltage Regulator, Adjustable, -36V to -1.5V in, 300mV drop, -32V to 0V/0.6A out, MSOP-12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3090EMSE#PBF
Order Code:
2365991
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3090EMSE#PBF is a low-dropout Negative Linear Regulator that is easily parallelable to increase output current or spread heat on surface mounted boards. Designed with a precision current reference followed by a high performance rail-to-rail voltage buffer, this regulator finds use in applications requiring precision output, high current with no heat sink, output adjustability to zero and low dropout voltage. The device can also be configured as a 3-terminal floating regulator. It features fast transient response, high PSRR and output noise as low as 18µVRMS. It generates a wide output voltage range while maintaining unity gain operation. This yields virtually constant bandwidth, load regulation, PSRR and noise, regardless of the programmed output voltage. It supplies 600mA at a typical dropout voltage of 300mV. Operating quiescent current is nominally 1mA and drops to <<1µA in shutdown. A single resistor adjusts the LT3090 precision programmable current limit.
  • Single resistor sets output voltage
  • Programmable current limit
  • Positive or negative output current monitor
  • Positive/negative shutdown logic or UVLO
  • Programmable cable drop compensation
  • Stable with 4.7µF minimum output capacitor
  • 50µA SET pin current - ±1% Initial accuracy
  • Configurable as 3-terminal floating regulator

Applications

Industrial, Power Management, RF Communications

Product Information

:
Adjustable
:
-36V
:
-1.5V
:
-
:
-32V
:
0V
:
600mA
:
300mV
:
MSOP
:
12Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 

74 In stock

74 in stock for next day delivery (Liege stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£4.02 £ 4.02
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.02
25 + £2.40
100 + £2.13
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.