Low

LT3088IM#PBF - 

LDO Voltage Regulator, Adjustable, 1.2V to 36V in, 1.35V drop, 0V to 34.5V/0.8A out, TO-263-3

LT3088IM#PBF - LDO Voltage Regulator, Adjustable, 1.2V to 36V in, 1.35V drop, 0V to 34.5V/0.8A out, TO-263-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3088IM#PBF
Order Code:
2483271
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3088IM#PBF is a single resistor low dropout (LDO) positive linear regulator with adjustable output in 3 pin TO-263 (DDPAK) package. This rugged regulator can be paralleled for higher output current or heat spreading. It withstands reverse input and reverse output to input voltages without reverse current flow. The LT3088 is a precision 50µA reference current source which allows a single resistor to program the output voltage. The current reference architecture makes load regulation independent of output voltage. The device is stable with or without input and output capacitors. It has an internal reverse battery protection, reverse current protection, current limiting and thermal limiting.
  • Extended safe operating area
  • Adjustable output voltage range from 0V to 34.5V
  • Maximum output current of 800mA
  • Wide input voltage range from 1.2V to 36V
  • Dropout voltage of 1.35V at 800mA load current
  • Output voltage noise of 27µVrms
  • Pin compatible and used as an upgrade to LT1117 device
  • Less than 1mV typical load regulation (independent of VOUT)
  • Typical line regulation is less than 0.001%/V
  • Operating junction temperature range from -40°C to 125°C

Applications

Power Management, Industrial

Product Information

:
Adjustable
:
1.2V
:
36V
:
-
:
0V
:
34.5V
:
800mA
:
1.35V
:
TO-263
:
3Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

2483266 - LDO Voltage Regulator, Adjustable, 1.2V to 36V in, 1.35V drop, 0V to 34.5V/0.8A out, TO-263-3

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.