Low

LT3088EM#PBF - 

LDO Voltage Regulator, Adjustable, 1.2V to 36V in, 1.35V drop, 0V to 34.5V/0.8A out, TO-263-3

LT3088EM#PBF - LDO Voltage Regulator, Adjustable, 1.2V to 36V in, 1.35V drop, 0V to 34.5V/0.8A out, TO-263-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3088EM#PBF
Order Code:
2483266
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3088EM#PBF is a single resistor low dropout (LDO) positive linear regulator with adjustable output in 3 pin TO-263 (DDPAK) package. This rugged regulator can be paralleled for higher output current or heat spreading. It withstands reverse input and reverse output to input voltages without reverse current flow. The LT3088 is a precision 50µA reference current source which allows a single resistor to program the output voltage. The current reference architecture makes load regulation independent of output voltage. The device is stable with or without input and output capacitors. It has an internal reverse battery protection, reverse current protection, current limiting and thermal limiting.
  • Extended safe operating area
  • Adjustable output voltage range from 0V to 34.5V
  • Maximum output current of 800mA
  • Wide input voltage range from 1.2V to 36V
  • Dropout voltage of 1.35V at 800mA load current
  • Output voltage noise of 27µVrms
  • Pin compatible and used as an upgrade to LT1117 device
  • Less than 1mV typical load regulation (independent of VOUT)
  • Typical line regulation is less than 0.001%/V
  • Operating junction temperature range from -40°C to 125°C

Applications

Power Management, Industrial

Product Information

:
Adjustable
:
1.2V
:
36V
:
-
:
0V
:
34.5V
:
800mA
:
1.35V
:
TO-263
:
3Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
113 in stock

Each

1+ £4.43 10+ £3.99 25+ £2.68 50+ £2.62 100+ £2.56 250+ £2.50 500+ £2.44 More Less

Related Searches

 

22 In stock

10 in stock for next day delivery (Liege stock)

12 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.92 £ 3.92
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.92
10 + £3.32
25 + £2.35
50 + £2.30
100 + £2.25
250 + £2.20
500 + £2.15
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.