Low

LINEAR TECHNOLOGY  LT3086IFE#PBF  LDO Voltage Regulator, Adjustable, 1.4V to 40V in, 330mV drop, 400mV to 32V/2.1A out, TSSOP-16

LINEAR TECHNOLOGY LT3086IFE#PBF
Manufacturer Part No:
LT3086IFE#PBF
Order Code:
2406653
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT3086IFE#PBF is a multi-feature low noise low-dropout Linear Regulator that operates over a 1.4 to 40V input supply range. Dropout voltage at 2.1A is typically 330mV. One resistor sets output voltage from 0.4 to 32V. Output voltage tolerance is guaranteed to ±2% over line, load and temperature. The LT3086 is stable with ceramic output capacitors, requiring a minimum of 10µF. The LT3086 programmable cable drop compensation cancels output voltage errors caused by resistive connections to the load. A master/slave configuration allows paralleling of multiple devices for higher load current and heat spreading without external ballast resistor requirements. Output current and temperature monitoring along with a power good flag provide system diagnostic and debug capability. Internal fault circuitry includes thermal shutdown and current limit with fold-back. Thermal limit and current limit are also externally programmable.
  • Temperature monitor with programmable thermal limit
  • Programmable cable drop compensation
  • Parallel multiple devices for higher current
  • Precision, programmable external current limit
  • Power good flag with programmable threshold
  • Reverse-battery, current and output protection
  • ±2% Tolerance over line, load and temperature
  • IMON = IOUT/1000 Output current monitor
  • <1µA Quiescent current in shutdown

Product Information

Output Type:
Adjustable
Input Voltage Min:
1.4V
Input Voltage Max:
40V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
400mV
Adjustable Output Voltage Max:
32V
Output Current:
2.1A
Dropout Voltage Vdo:
330mV
LDO Regulator Case Style:
TSSOP
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Power Management

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000454