Low

LT3086ET7#PBF - 

LDO Voltage Regulator, Adjustable, 1.4V to 40V in, 330mV drop, 400mV to 32V/2.1A out, TO-220-7

LT3086ET7#PBF - LDO Voltage Regulator, Adjustable, 1.4V to 40V in, 330mV drop, 400mV to 32V/2.1A out, TO-220-7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3086ET7#PBF
Order Code:
2406650
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3086ET7#PBF is an Adjustable 2.1A Low Dropout Linear Regulator with monitoring and cable drop compensation that operates over a 1.4 to 40V input supply range. Dropout voltage at 2.1A is typically 330mV. One resistor sets output voltage from 0.4 to 32V. Output voltage tolerance is guaranteed to ±2% over line, load and temperature. It is stable with ceramic output capacitors, requiring a minimum of 10µF. The LT3086's programmable cable drop compensation cancels output voltage errors caused by resistive connections to the load. A master/slave configuration allows paralleling of multiple devices for higher load current and heat spreading without external ballast resistor requirements. Output current and temperature monitoring along with a power good flag provide system diagnostic and debug capability. Internal fault circuitry includes thermal shutdown and current limit with fold back. Thermal limit and current limit are also externally programmable.
  • 1 Resistor sets output voltage (0.4 to 32V)
  • ±2% Tolerance over line, load and temperature
  • Temperature monitor with programmable thermal limit
  • Programmable cable drop compensation
  • Parallel multiple devices for higher current
  • 1 Capacitor soft-starts output and decreases noise
  • Low output noise (40µVRMS, 10Hz to 100kHz)
  • Precision, programmable external current limit
  • Power good flag with programmable threshold
  • 10µF Minimum ceramic output capacitors
  • <1µA Quiescent current in shutdown
  • Reverse-battery, current and output protection

Applications

Power Management

Product Information

:
Adjustable
:
1.4V
:
40V
:
-
:
400mV
:
32V
:
2.1A
:
330mV
:
TO-220
:
7Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.