Low

LT3082IDD#PBF - 

LDO Voltage Regulator, Adjustable, 1.2V to 40V in, 1.3V drop, 0V to 38.5V/0.2A out, DFN-8

LT3082IDD#PBF - LDO Voltage Regulator, Adjustable, 1.2V to 40V in, 1.3V drop, 0V to 38.5V/0.2A out, DFN-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3082IDD#PBF
Order Code:
2295278
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3082IDD#PBF is a low-dropout Linear Regulator that can be paralleled to increase output current or spread heat in surface mounted boards. It is architected as a precision current source and voltage follower, this regulator benefits many applications requiring high current, adjustability to zero and no heat sink. The LT3082 withstands reverse input voltages and reverse output-to-input voltages without reverse-current flow. A key feature of the LT3082 is the capability to supply a wide output voltage range. A precision 0 TC 10µA reference current source drives a single resistor to program the output voltage to any level between zero and 38.5V. The LT3082 is stable with only 2.2µF of capacitance on the output and the IC uses small ceramic capacitors that do not require additional ESR as is common with other regulators. Internal protection circuitry includes reverse-battery and reverse-current protection, current limiting and thermal limiting.
  • Outputs may be paralleled for higher output current or heat spreading
  • Single resistor sets output voltage
  • 1% Initial set pin current accuracy
  • <1mV Load regulation
  • <0.001%/V Line regulation

Applications

Industrial, Power Management

Product Information

:
Adjustable
:
1.2V
:
40V
:
-
:
0V
:
38.5V
:
200mA
:
1.3V
:
DFN
:
8Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.