Low

LT3082EST#PBF - 

LDO Voltage Regulator, Adjustable, 1.2V to 40V in, 1.3V drop, 0V to 38.5V/200mA out, SOT-223-3

LT3082EST#PBF - LDO Voltage Regulator, Adjustable, 1.2V to 40V in, 1.3V drop, 0V to 38.5V/200mA out, SOT-223-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3082EST#PBF
Order Code:
2295277
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3082EST#PBF is a 200mA Single Resistor Low Dropout Linear Regulator paralleled to increase output current or spread heat in surface mounted boards. Architected as a precision current source and voltage follower, this regulator benefits many applications requiring high current, adjustability to zero and no heat sink. The LT3082 withstands reverse input voltages and reverse output-to-input voltages without reverse-current flow. A key feature of the LT3082 is the capability to supply a wide output voltage range. A precision "0" TC 10µA reference current source drives a single resistor to program the output voltage to any level between zero and 38.5V. The LT3082 is stable with only 2.2µF of capacitance on the output and the IC uses small ceramic capacitors that do not require additional ESR as is common with other regulators. Internal protection circuitry includes reverse-battery and reverse-current protection, current limiting and thermal limiting.
  • Outputs may be paralleled for higher current and heat spreading
  • Output adjustable to 0V
  • Stable with minimum 2.2µF ceramic capacitors
  • Single resistor sets output voltage
  • 1% Initial SET pin current accuracy
  • Low output noise (33µVRMS, 10Hz to 100kHz)
  • Reverse-battery protection
  • Reverse-current protection
  • <1mV Typical load regulation
  • <0.001%/V Typical line regulation
  • Current limit and thermal shutdown protection

Applications

Power Management

Product Information

:
Adjustable
:
1.2V
:
40V
:
-
:
0V
:
38.5V
:
200mA
:
1.3V
:
SOT-223
:
3Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

882 In stock

243 in stock for next day delivery (Liege stock)

639 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
£2.77 £ 2.77
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.77
10 + £2.46
25 + £2.31
50 + £1.64
100 + £1.60
250 + £1.56
500 + £1.52
1000 + £1.48
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.