LT3082EDD#PBF - 

LDO Voltage Regulator, Adjustable, 1.2V to 40V in, 1.3V drop, 0V to 38.5V/200mA out, DFN-8

LT3082EDD#PBF - LDO Voltage Regulator, Adjustable, 1.2V to 40V in, 1.3V drop, 0V to 38.5V/200mA out, DFN-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Order Code:
Technical Datasheet:
See all Technical Docs

Product Overview

The LT3082EDD#PBF is a low-dropout Linear Regulator that can be paralleled to increase output current or spread heat in surface mounted boards. It is architected as a precision current source and voltage follower, this regulator benefits many applications requiring high current, adjustability to zero and no heat sink. The LT3082 withstands reverse input voltages and reverse output-to-input voltages without reverse-current flow. A key feature of the LT3082 is the capability to supply a wide output voltage range. A precision 0 TC 10µA reference current source drives a single resistor to program the output voltage to any level between zero and 38.5V. The LT3082 is stable with only 2.2µF of capacitance on the output and the IC uses small ceramic capacitors that do not require additional ESR as is common with other regulators. Internal protection circuitry includes reverse-battery and reverse-current protection, current limiting and thermal limiting.
  • Outputs may be paralleled for higher output current or heat spreading
  • Single resistor sets output voltage
  • 1% Initial set pin current accuracy
  • <1mV Load regulation
  • <0.001%/V Line regulation


Industrial, Power Management

Product Information

MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches


49 In stock

21 in stock for next day delivery (Liege stock)

28 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£2.43 £ 2.43
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.43
10 + £2.15
25 + £1.44
50 + £1.41
100 + £1.38
250 + £1.36
500 + £1.33
1000 + £1.30
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.