Low

LT3081IT7#PBF - 

LDO Voltage Regulator, Adjustable, 1.2V to 36V in, 1.23V drop, 0V to 34.5V/1.5A out, TO-220-7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3081IT7#PBF
Order Code:
2356012
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3081IT7#PBF is a low-dropout Linear Regulator designed for rugged industrial applications. Key features of the IC are the extended safe operating area (SOA), output current monitor, temperature monitor and programmable current limit. It can be paralleled for higher output current or heat spreading. The device withstands reverse input and reverses output-to-input voltages without reverse current flow. The LT3081 precision 50µA reference current source allows a single resistor to program output voltage to any level between zero and 34.5V. The current reference architecture makes load regulation independent of output voltage. It is stable with or without input and output capacitors. The output current monitor and die junction temperature output provide system monitoring and debug capability. In addition, a single resistor programs current limit. Internal protection circuitry includes reverse-battery and reverse-current protection, current limiting and thermal limiting.
  • Extended safe operating area
  • Single resistor sets output voltage
  • Parallel multiple devices for higher current or heat spreading
  • Programmable current limit
  • Reverse-battery and reverse-current protection
  • IMON = IOUT/5000 Output current monitor
  • 1µA/°C Junction temperature monitor
  • 50µA SET pin current - 1% Initial accuracy
  • <1mV Load regulation independent of VOUT
  • <0.001%/V Line regulation

Applications

Industrial, Power Management, Safety

Product Information

:
Adjustable
:
1.2V
:
36V
:
-
:
0V
:
34.5V
:
1.5A
:
1.23V
:
TO-220
:
7Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.