Low

LT3081ET7#PBF - 

LDO Voltage Regulator, Adjustable, 1.2V to 36V in, 1.23V drop, 0V to 34.5V/1.5A out, TO-220-7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3081ET7#PBF
Order Code:
2356006
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3081ET7#PBF is a 1.5A Single Resistor Low Dropout Linear Regulator designed for rugged industrial applications. Key features of the IC are the extended safe operating area (SOA), output current monitor, temperature monitor and programmable current limit. The LT3081 can be paralleled for higher output current or heat spreading. The LT3081's precision 50µA reference current source allows a single resistor to program output voltage to any level between zero and 34.5V. The current reference architecture makes load regulation independent of output voltage. The LT3081 is stable with or without input and output capacitors. The output current monitor (IOUT/5000) and die junction temperature output (1µA/°C) provide system monitoring and debug capability. In addition, a single resistor programs current limit. Internal protection circuitry includes reverse-battery and reverse-current protection, current limiting and thermal limiting.
  • Extended safe operating area
  • Stable with or without input/output capacitors
  • Single resistor sets output voltage
  • Output adjustable to 0V
  • 1% Initial accuracy of 50µA SET pin current
  • 27µVRMS Output voltage noise
  • Parallel multiple devices for higher current or heat spreading
  • Programmable current limit
  • Reverse-battery and reverse-current protection
  • <1mV Load regulation typical independent of VOUT
  • <0.001%/V Typical line regulation

Applications

Power Management, Industrial, Safety

Product Information

:
Adjustable
:
1.2V
:
36V
:
-
:
0V
:
34.5V
:
1.5A
:
1.23V
:
TO-220
:
7Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

168 In stock

13 in stock for next day delivery (Liege stock)

155 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£5.14 £ 5.14
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.14
25 + £3.12
100 + £2.84
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.