Low

LT3080IMS8E-1#PBF - 

LDO Voltage Regulator, Adjustable, 1.2V to 36V in, 350mV drop, 0V to 36V/1.1A out, SOP-8

LT3080IMS8E-1#PBF - LDO Voltage Regulator, Adjustable, 1.2V to 36V in, 350mV drop, 0V to 36V/1.1A out, SOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3080IMS8E-1#PBF
Order Code:
2295274
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3080IMS8E-1#PBF is a low-dropout Linear Regulator that incorporates an internal ballast resistor to allow direct paralleling of devices without the need for PC board trace resistors. The internal ballast resistor allows multiple devices to be paralleled directly on a surface mount board for higher output current and power dissipation while keeping board layout simple and easy. The device brings out the collector of the pass transistor to allow low dropout operation-down to 350mV - when used with multiple input supplies. The LT3080-1 is capable of supplying a wide output voltage range. A reference current through a single resistor programs the output voltage to any level between zero and 36V. The LT3080-1 is stable with 2.2µF of ceramic capacitance on the output, not requiring additional ESR as is common with other regulators. Internal protection includes current limiting and thermal limiting.
  • Ballast resistor permits direct connection to power plane for higher current/heat spreading
  • Single resistor programs output voltage
  • Current limit with fold-back and overtemperature protected
  • 1% Initial accuracy of SET pin current
  • <0.001%/V Line regulation

Applications

Industrial, Power Management

Product Information

:
Adjustable
:
1.2V
:
36V
:
-
:
0V
:
36V
:
1.1A
:
350mV
:
SOP
:
8Pins
:
-40°C
:
125°C