Low

LT3080EMS8E-1#PBF - 

LDO Voltage Regulator, Adjustable, 1.2V to 36V in, 350mV drop, 0V to 36V/1.1A out, MSOP-8

LT3080EMS8E-1#PBF - LDO Voltage Regulator, Adjustable, 1.2V to 36V in, 350mV drop, 0V to 36V/1.1A out, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3080EMS8E-1#PBF
Order Code:
2295273
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3080EMS8E-1#PBF is a low-dropout Linear Regulator that incorporates an internal ballast resistor to allow direct paralleling of devices without the need for PC board trace resistors. The internal ballast resistor allows multiple devices to be paralleled directly on a surface mount board for higher output current and power dissipation while keeping board layout simple and easy. The device brings out the collector of the pass transistor to allow low dropout operation-down to 350mV - when used with multiple input supplies. The LT3080-1 is capable of supplying a wide output voltage range. A reference current through a single resistor programs the output voltage to any level between zero and 36V. The LT3080-1 is stable with 2.2µF of ceramic capacitance on the output, not requiring additional ESR as is common with other regulators. Internal protection includes current limiting and thermal limiting.
  • Ballast resistor permits direct connection to power plane for higher current/heat spreading
  • Single resistor programs output voltage
  • Current limit with fold-back and overtemperature protected
  • 1% Initial accuracy of SET pin current
  • <0.001%/V Line regulation

Applications

Industrial, Power Management

Product Information

:
Adjustable
:
1.2V
:
36V
:
-
:
0V
:
36V
:
1.1A
:
350mV
:
MSOP
:
8Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.