Low

LT3080EDD#PBF - 

LDO Voltage Regulator, Adjustable, 1.2V to 36V in, 350mV drop, 0V to 36V/1.1A out, DFN-8

LT3080EDD#PBF - LDO Voltage Regulator, Adjustable, 1.2V to 36V in, 350mV drop, 0V to 36V/1.1A out, DFN-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3080EDD#PBF
Order Code:
1663551
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3080EDD#PBF is an Adjustable 1.1A Low Dropout Linear Regulator paralleled to increase output current or spread heat in surface mounted boards. Architected as a precision current source and voltage follower allows this new regulator to be used in many applications requiring high current, adjustability to zero and no heat sink. Also the device brings out the collector of the pass transistor to allow low dropout operation down to 350millivolts, when used with multiple supplies. A key feature of the LT3080 is the capability to supply a wide output voltage range. By using a reference current through a single resistor, the output voltage is programmed to any level between zero and 36V. The LT3080 is stable with 2.2µF of capacitance on the output and the IC uses small ceramic capacitors that do not require additional ESR as is common with other regulators. Internal protection circuitry includes current limiting and thermal limiting.
  • Outputs may be paralleled for higher current and heat spreading
  • Single resistor programs output voltage
  • 1% Initial accuracy of SET pin current
  • Output adjustable to 0V
  • Low output noise (40µVRMS, 10Hz to 100kHz)
  • Low dropout voltage (350mV)
  • <1mV Load regulation
  • <0.001%/V line regulation
  • 0.5mA Minimum load current
  • Stable with 2.2µF minimum ceramic output capacitor
  • Current limit with fold back and over-temperature protected

Applications

Power Management

Product Information

:
Adjustable
:
1.2V
:
36V
:
-
:
0V
:
36V
:
1.1A
:
350mV
:
DFN
:
8Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

7,289 In stock

278 in stock for next day delivery (Liege stock)

7,011 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£3.26 £ 3.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.26
25 + £2.08
100 + £1.86
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.