Low

LT3071EUFD#PBF - 

LDO Voltage Regulator, Adjustable, 950mV to 3V in, 85mV drop, 800mV to 1.8V/5A out, QFN-28

LT3071EUFD#PBF - LDO Voltage Regulator, Adjustable, 950mV to 3V in, 85mV drop, 800mV to 1.8V/5A out, QFN-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3071EUFD#PBF
Order Code:
2295270
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3071EUFD#PBF is a low voltage low noise UltraFast™ transient response Linear Regulator with analog margining and programmable output. A 0.01µF reference bypass capacitor decreases output voltage noise to 25µVRMS. Its high bandwidth permits the use of low ESR ceramic capacitors, saving bulk capacitance. It features make it ideal for high performance FPGAs, microprocessors or sensitive communication supply applications. Output voltage is digitally selectable in 50mV increments over a 0.8 to 1.8V range. An analog margining function allows the user to adjust system output voltage over a continuous ±10% range. The IC incorporates a unique tracking function to control a buck regulator powering the input. This tracking function drives the buck regulator to maintain the LT3071 input voltage to VOUT + 300mV, minimizing power dissipation. Internal protection includes UVLO, reverse-current protection, precision current limiting with power fold-back and thermal shutdown.
  • Enable function turns output ON/OFF
  • VIOC pin controls buck converter to maintain low power dissipation and optimize efficiency
  • PWRGD/UVLO/Thermal shutdown flag
  • ±20% Precision current limit
  • IMON = IOUT/2500 Output current monitor
  • ±1% Accuracy over line, load and temperature
  • 15µF Stable with low ESR ceramic output capacitors

Applications

Industrial, Power Management, Communications & Networking, Sensing & Instrumentation

Product Information

:
Adjustable
:
950mV
:
3V
:
-
:
800mV
:
1.8V
:
5A
:
85mV
:
QFN
:
28Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 26/03/18

Contact me when back in stock

Alternatives Available

2009070 - LDO Voltage Regulator, Adjustable, 950mV to 3V in, 85mV drop, 800mV to 1.8V/5A out, QFN-28

£7.57 £ 7.57
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.57
25 + £4.69
100 + £4.16
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.