Low

LINEAR TECHNOLOGY  LT3070MPUFD#PBF  LDO Voltage Regulator, Adjustable, 950mV to 3V in, 85mV drop, 800mV to 1.8V/5A out, QFN-28

LINEAR TECHNOLOGY LT3070MPUFD#PBF
Manufacturer Part No:
LT3070MPUFD#PBF
Order Code:
2295269
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT3070MPUFD#PBF is a low noise low voltage UltraFast™ transient response Linear Regulator with programmable output. The device supplies up to 5A of output current with a typical dropout voltage of 85mV. A 0.01µF reference bypass capacitor decreases output voltage noise to 25µVRMS. Its high bandwidth permits the use of low ESR ceramic capacitors, saving bulk capacitance. The features make it ideal for high performance FPGAs, microprocessors or sensitive communication supply applications. Output voltage is digitally selectable in 50mV increments over a 0.8 to 1.8V range. The IC incorporates a unique tracking function-to-control a buck regulator powering the LT3070 input. This tracking function drives the buck regulator to maintain the LT3070 input voltage to VOUT + 300mV, minimizing power dissipation. Internal protection includes UVLO, reverse-current protection, precision current limiting with power fold-back and thermal shutdown.
  • Enable function turns output ON/OFF
  • VIOC pin controls buck converter to maintain low power dissipation and optimize efficiency
  • PWRGD/UVLO/Thermal shutdown flag
  • ±1%, ±3% or ±5% Digital output margining
  • ±20% Precision current limit
  • ±1% Accuracy over line, load and temperature
  • 15µF Stable with low ESR ceramic output capacitors

Product Information

Output Type:
Adjustable
Input Voltage Min:
950mV
Input Voltage Max:
3V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
800mV
Adjustable Output Voltage Max:
1.8V
Output Current:
5A
Dropout Voltage Vdo:
85mV
LDO Regulator Case Style:
QFN
No. of Pins:
28Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Power Management
  • Communications & Networking
  • Sensing & Instrumentation

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000025

Alternatives

Associated Products