Low

LT3070EUFD#PBF - 

LDO Voltage Regulator, Adjustable, 950mV to 3V in, 85mV drop, 800mV to 1.8V/5A out, QFN-28

LT3070EUFD#PBF - LDO Voltage Regulator, Adjustable, 950mV to 3V in, 85mV drop, 800mV to 1.8V/5A out, QFN-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3070EUFD#PBF
Order Code:
1839227
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3070EUFD#PBF is a low noise low voltage UltraFast™ transient response Linear Regulator with programmable output. The device supplies up to 5A of output current with a typical dropout voltage of 85mV. A 0.01µF reference bypass capacitor decreases output voltage noise to 25µVRMS. Its high bandwidth permits the use of low ESR ceramic capacitors, saving bulk capacitance. The features make it ideal for high performance FPGAs, microprocessors or sensitive communication supply applications. Output voltage is digitally selectable in 50mV increments over a 0.8 to 1.8V range. The IC incorporates a unique tracking function-to-control a buck regulator powering the LT3070 input. This tracking function drives the buck regulator to maintain the LT3070 input voltage to VOUT + 300mV, minimizing power dissipation. Internal protection includes UVLO, reverse-current protection, precision current limiting with power fold-back and thermal shutdown.
  • Enable function turns output ON/OFF
  • VIOC pin controls buck converter to maintain low power dissipation and optimize efficiency
  • PWRGD/UVLO/Thermal shutdown flag
  • ±1%, ±3% or ±5% Digital output margining
  • ±20% Precision current limit
  • ±1% Accuracy over line, load and temperature
  • 15µF Stable with low ESR ceramic output capacitors

Applications

Industrial, Power Management, Communications & Networking, Sensing & Instrumentation

Product Information

:
Adjustable
:
950mV
:
3V
:
-
:
800mV
:
1.8V
:
5A
:
85mV
:
QFN
:
28Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
25 in stock

Each

1+ £10.67 25+ £8.84

Related Searches

 

36 In stock

36 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£7.26 £ 7.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.26
10 + £6.32
25 + £4.48
50 + £4.14
100 + £3.80
250 + £3.79
500 + £3.78
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.