Low

LT3065IMSE#PBF - 

LDO Voltage Regulator, Adjustable, 1.8V to 45V in, 300mV drop, 600mV to 40V/0.5A out, MSOP-12

LT3065IMSE#PBF - LDO Voltage Regulator, Adjustable, 1.8V to 45V in, 300mV drop, 600mV to 40V/0.5A out, MSOP-12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3065IMSE#PBF
Order Code:
2396659
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3065IMSE#PBF is a micro-power low noise low-dropout voltage (LDO) Linear Regulator with programmable current limit and power good. It operates over a 1.8V to 45V input voltage range. The devices supply 500mA of output current with a typical dropout voltage of 300mV. A single external capacitor provides programmable low noise reference performance and output soft-start functionality. A single external resistor programs the LT3065 current limit, accurate to ±10% over a wide input voltage and temperature range. A PWRGD flag indicates output regulation. The LT3065 optimizes stability and transient response with low ESR ceramic capacitors, requiring a minimum of 3.3µF. Internal protection circuitry includes current limiting with fold-back, thermal limiting, reverse battery protection, reverse current protection and reverse output protection.
  • Single capacitor soft-starts reference and lowers output noise
  • Output tolerance - ±2% Over load, line and temperature
  • 3.3µF Stable with low ESR, ceramic output capacitors

Applications

Industrial, Automotive, Power Management, Avionics, Portable Devices

Product Information

:
Adjustable
:
1.8V
:
45V
:
-
:
600mV
:
40V
:
500mA
:
300mV
:
MSOP
:
12Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

 

No Longer Stocked

Alternatives Available

2396662 - LDO Voltage Regulator, Adjustable, 1.8V to 45V in, 300mV drop, 600mV to 40V/0.5A out, MSOP-12

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.