Low

LT3065HDD#PBF - 

LDO Voltage Regulator, Adjustable, 1.8V to 45V in, 300mV drop, 600mV to 40V/0.5A out, DFN-10

LT3065HDD#PBF - LDO Voltage Regulator, Adjustable, 1.8V to 45V in, 300mV drop, 600mV to 40V/0.5A out, DFN-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3065HDD#PBF
Order Code:
2396655
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3065HDD#PBF is a micro-power low noise low-dropout voltage (LDO) Linear Regulator with programmable current limit and power good. It operates over a 1.8V to 45V input voltage range. The devices supply 500mA of output current with a typical dropout voltage of 300mV. A single external capacitor provides programmable low noise reference performance and output soft-start functionality. A single external resistor programs the LT3065 current limit, accurate to ±10% over a wide input voltage and temperature range. A PWRGD flag indicates output regulation. The LT3065 optimizes stability and transient response with low ESR ceramic capacitors, requiring a minimum of 3.3µF. Internal protection circuitry includes current limiting with fold-back, thermal limiting, reverse battery protection, reverse current protection and reverse output protection.
  • Single capacitor soft-starts reference and lowers output noise
  • Output tolerance - ±2% Over load, line and temperature
  • 3.3µF Stable with low ESR, ceramic output capacitors

Applications

Industrial, Automotive, Power Management, Avionics, Portable Devices

Product Information

:
Adjustable
:
1.8V
:
45V
:
-
:
600mV
:
40V
:
500mA
:
300mV
:
DFN
:
10Pins
:
-40°C
:
150°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

 

96 In stock

96 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
£4.33 £ 4.33
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.33
25 + £2.48
100 + £2.25
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.