Low

LT3063MPMS8E#PBF - 

LDO Voltage Regulator, Adjustable, 1.6V to 45V in, 300mV drop, 600mV to 19V/0.2A out, MSOP-8

LT3063MPMS8E#PBF - LDO Voltage Regulator, Adjustable, 1.6V to 45V in, 300mV drop, 600mV to 19V/0.2A out, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3063MPMS8E#PBF
Order Code:
2428923
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3063MPMS8E#PBF is a micro-power low noise low-dropout (LDO) Linear Regulator with output discharge. It operates over a 1.6 to 45V supply range. The device supplies 200mA of output current with a typical dropout voltage of 300mV. A single external capacitor provides programmable low noise reference performance and output soft-start functionality. Its quiescent current is merely 45µA and provides fast transient response with a minimum 3.3µF output capacitor. In shutdown, quiescent current is less than 3µA and the reference soft start capacitor is reset. It features an NMOS pull-down that discharges the output if SHDN or IN is driven low. Internal protection circuitry includes reverse-battery protection, reverse-current protection and current limit with fold-back and thermal shutdown. It is available as an adjustable device with an output voltage range from the 600mV reference up to 19V.
  • Single capacitor soft-starts reference and lowers output noise
  • Output tolerance - ±2% Over load, line and temperature

Applications

Industrial, Automotive, Power Management, Avionics, Portable Devices, Medical

Product Information

:
Adjustable
:
1.6V
:
45V
:
-
:
600mV
:
19V
:
200mA
:
300mV
:
MSOP
:
8Pins
:
-55°C
:
150°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.