Low

LT3063HMS8E#PBF - 

LDO Voltage Regulator, Adjustable, 1.6V to 45V in, 300mV drop, 600mV to 19V/0.2A out, MSOP-8

LT3063HMS8E#PBF - LDO Voltage Regulator, Adjustable, 1.6V to 45V in, 300mV drop, 600mV to 19V/0.2A out, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3063HMS8E#PBF
Order Code:
2428921
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3063HMS8E#PBF is a micro-power low noise low-dropout (LDO) Linear Regulator with output discharge. It operates over a 1.6 to 45V supply range. The device supplies 200mA of output current with a typical dropout voltage of 300mV. A single external capacitor provides programmable low noise reference performance and output soft-start functionality. Its quiescent current is merely 45µA and provides fast transient response with a minimum 3.3µF output capacitor. In shutdown, quiescent current is less than 3µA and the reference soft start capacitor is reset. It features an NMOS pull-down that discharges the output if SHDN or IN is driven low. Internal protection circuitry includes reverse-battery protection, reverse-current protection and current limit with fold-back and thermal shutdown. It is available as an adjustable device with an output voltage range from the 600mV reference up to 19V.
  • Single capacitor soft-starts reference and lowers output noise
  • Output tolerance - ±2% Over load, line and temperature

Applications

Industrial, Automotive, Power Management, Avionics, Portable Devices, Medical

Product Information

:
Adjustable
:
1.6V
:
45V
:
-
:
600mV
:
19V
:
200mA
:
300mV
:
MSOP
:
8Pins
:
-40°C
:
150°C
:
Cut Tape
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 03/09/18

Contact me when back in stock

Alternatives Available

2428923 - LDO Voltage Regulator, Adjustable, 1.6V to 45V in, 300mV drop, 600mV to 19V/0.2A out, MSOP-8

£3.90 £ 3.90
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.90
25 + £2.34
100 + £2.13
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.