Low

LT3062IMS8E#PBF - 

LDO Voltage Regulator, Adjustable, 1.6V to 45V in, 300mV drop, 600mV to 40V/0.2A out, MSOP-8

LT3062IMS8E#PBF - LDO Voltage Regulator, Adjustable, 1.6V to 45V in, 300mV drop, 600mV to 40V/0.2A out, MSOP-8
LT3062IMS8E#PBF - LDO Voltage Regulator, Adjustable, 1.6V to 45V in, 300mV drop, 600mV to 40V/0.2A out, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3062IMS8E#PBF
Order Code:
2447822
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3062IMS8E#PBF is a micro-power low noise low-dropout (LDO) Linear Regulator that operates over a 1.6 to 45V supply range. The device supplies 200mA of output current with a typical dropout voltage of 300mV. A single external capacitor provides programmable low noise reference performance and output soft-start functionality. Its quiescent current is merely 45µA and provides fast transient response with a minimum 3.3µF output capacitor. In shutdown, quiescent current is less than 1µA and the reference soft start capacitor is reset. It optimizes stability and transient response with low ESR, ceramic output capacitors. It does not require the addition of ESR as is common with other regulators. Internal protection circuitry includes reverse-battery protection, reverse-output protection and reverse-current protection, current limit with fold-back and thermal shutdown. It is available as an adjustable device with an output voltage range from the 600mV reference up to 40V.
  • Single capacitor soft-starts reference and lowers output noise
  • Output tolerance - ±2% Over load, line and temperature

Applications

Industrial, Automotive, Power Management, Avionics, Portable Devices

Product Information

:
Adjustable
:
1.6V
:
45V
:
-
:
600mV
:
40V
:
200mA
:
300mV
:
MSOP
:
8Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.