Low

LINEAR TECHNOLOGY  LT3062HMS8E#PBF  LDO Voltage Regulator, Adjustable, 1.6V to 45V input, 0.3V drop., 600 mV to 40V/0.2A out, MSOP-8

LINEAR TECHNOLOGY LT3062HMS8E#PBF
LINEAR TECHNOLOGY LT3062HMS8E#PBF
Manufacturer Part No:
LT3062HMS8E#PBF
Order Code:
2447820
Technical Datasheet:
See all Technical Docs
LINEAR TECHNOLOGY LT3062HMS8E#PBF
LINEAR TECHNOLOGY LT3062HMS8E#PBF

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT3062HMS8E#PBF is a micro-power low noise low-dropout (LDO) Linear Regulator that operates over a 1.6 to 45V supply range. The device supplies 200mA of output current with a typical dropout voltage of 300mV. A single external capacitor provides programmable low noise reference performance and output soft-start functionality. Its quiescent current is merely 45µA and provides fast transient response with a minimum 3.3µF output capacitor. In shutdown, quiescent current is less than 1µA and the reference soft start capacitor is reset. It optimizes stability and transient response with low ESR, ceramic output capacitors. It does not require the addition of ESR as is common with other regulators. Internal protection circuitry includes reverse-battery protection, reverse-output protection and reverse-current protection, current limit with fold-back and thermal shutdown. It is available as an adjustable device with an output voltage range from the 600mV reference up to 40V.
  • Single capacitor soft-starts reference and lowers output noise
  • Output tolerance - ±2% Over load, line and temperature

Product Information

Output Type:
Adjustable
Input Voltage Min:
1.6V
Input Voltage Max:
45V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
600mV
Adjustable Output Voltage Max:
40V
Output Current:
200mA
Dropout Voltage Vdo:
300mV
LDO Regulator Case Style:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Automotive
  • Power Management
  • Avionics
  • Portable Devices

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000254

Associated Products