Low

LT3061IMS8E#PBF - 

LDO Voltage Regulator, Adjustable, 1.6V to 45V in, 250mV drop, 600mV to 19V/0.1A out, MSOP-8

LT3061IMS8E#PBF - LDO Voltage Regulator, Adjustable, 1.6V to 45V in, 250mV drop, 600mV to 19V/0.1A out, MSOP-8
LT3061IMS8E#PBF - LDO Voltage Regulator, Adjustable, 1.6V to 45V in, 250mV drop, 600mV to 19V/0.1A out, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3061IMS8E#PBF
Order Code:
2447814
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3061IMS8E#PBF is a micro-power low noise low-dropout (LDO) Linear Regulator that operates over a 1.6 to 45V supply range. The device supplies 100mA of output current with a typical dropout voltage of 250mV. A single external capacitor provides programmable low noise reference performance and output soft-start functionality. Its quiescent current is merely 45µA and provides fast transient response with a minimum 3.3µF output capacitor. In shutdown, quiescent current is less than 3µA and the reference soft start capacitor is reset. The LT3061 features an NMOS pull-down that discharges the output when SHDN/ or IN is driven low. Internal protection circuitry includes reverse-battery protection, reverse-current protection and current limit with fold-back and thermal shutdown. It is available as an adjustable device with an output voltage range from the 600mV reference up to 19V.
  • Single capacitor soft-starts reference and lowers output noise
  • Output tolerance - ±2% Over load, line and temperature

Applications

Industrial, Automotive, Power Management, Avionics, Portable Devices

Product Information

:
Adjustable
:
1.6V
:
45V
:
-
:
600mV
:
19V
:
100mA
:
250mV
:
MSOP
:
8Pins
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.