Low

LINEAR TECHNOLOGY  LT3060EDC-2.5#TRMPBF  Fixed LDO Voltage Regulator, 1.6V to 45V, 300mV Dropout, 2.5Vout, 100mAout, DFN-8

LINEAR TECHNOLOGY LT3060EDC-2.5#TRMPBF
Manufacturer Part No:
LT3060EDC-2.5#TRMPBF
Order Code:
1847560RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
1.6V
Input Voltage Max:
45V
Fixed Output Voltage Nom.:
2.5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
100mA
Dropout Voltage Vdo:
300mV
LDO Regulator Case Style:
DFN
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
2.5V 100mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0002