Low

LINEAR TECHNOLOGY  LT3055MPMSE-5#PBF  LDO VOLTAGE REGULATOR, FIXED, 5V, 0.5A, MSOP-16

LINEAR TECHNOLOGY LT3055MPMSE-5#PBF
Manufacturer Part No:
LT3055MPMSE-5#PBF
Order Code:
2463381
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
1.8V
Input Voltage Max:
45V
Fixed Output Voltage Nom.:
5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
500mA
Dropout Voltage Vdo:
350mV
LDO Regulator Case Style:
MSOP
No. of Pins:
16Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
500mA 5V LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000233