Low

LT3055IMSE-5#PBF - 

Fixed LDO Voltage Regulator, 1.8V to 45V, 350mV Dropout, 5Vout, 500mAout, MSOP-16

LT3055IMSE-5#PBF - Fixed LDO Voltage Regulator, 1.8V to 45V, 350mV Dropout, 5Vout, 500mAout, MSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3055IMSE-5#PBF
Order Code:
2461086
Product Range
5V 500mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Fixed
:
1.8V
:
45V
:
5V
:
-
:
-
:
500mA
:
350mV
:
MSOP
:
16Pins
:
-40°C
:
125°C
:
Cut Tape
:
5V 500mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

LINEAR TECHNOLOGY

LDO VOLTAGE REGULATOR, FIXED, 5V, 0.5A, MSOP-16

72 in stock

Each

1+ £10.13 25+ £6.80 100+ £6.23

Related Searches

 

37 In stock

37 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£2.19 £ 2.19
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.19
25 + £1.84
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.