Low

LT3055EMSE#PBF - 

LDO Voltage Regulator, Adjustable, 2V to 45V in, 350mV drop, 600mV to 40V/0.5A out, MSOP-16

LT3055EMSE#PBF - LDO Voltage Regulator, Adjustable, 2V to 45V in, 350mV drop, 600mV to 40V/0.5A out, MSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3055EMSE#PBF
Order Code:
2355997
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3055EMSE#PBF is a micro-power low noise/dropout voltage (LDO) Linear Regulator with precision current limit and diagnostics. It supplies 500mA of output current with a dropout voltage of 350mV. A 10nF bypass capacitor reduces output noise to 25µVRMS in a 10Hz to 100kHz bandwidth and soft starts the reference. Its ±45V input voltage rating combined with its precision current limit and diagnostic functions make the IC an ideal choice for robust, high reliability applications. A single resistor programs this current limit, accurate to ±10% over a wide input voltage and temperature range. Another resistor programs this minimum output current monitor, useful for detecting open-circuit conditions. The current monitor function sources a current equal to 1/500th of output current. Logic fault pins assert low if this is in current limit, operating below its minimum output current or is in thermal limit. PWRGD indicates output regulation. The TEMP pin indicates average die temperature.
  • Programmable minimum IOUT monitor
  • FAULT indicator - Current limit, thermal limit or minimum IOUT
  • Reverse battery and thermal limit protection
  • 3.3µF Stable with low ESR, ceramic output capacitors
  • Output tolerance - ±2% Over load, line and temperature

Applications

Industrial, Automotive, Sensing & Instrumentation, RF Communications

Product Information

:
Adjustable
:
2V
:
45V
:
-
:
600mV
:
40V
:
500mA
:
350mV
:
MSOP
:
16Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

166 In stock

166 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

50 will be available for delivery on 21-Feb-2018

More stock available week commencing 07/01/19
£4.00 £ 4.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.00
10 + £3.59
25 + £2.22
50 + £2.21
100 + £2.20
250 + £2.19
500 + £2.18
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.