Low

LT3050IMSE#PBF - 

LDO Voltage Regulator, Adjustable, 1.6V to 45V in, 340 mV drop, 600 mV to 44.5V/0.1A out, MSOP-12

LINEAR TECHNOLOGY LT3050IMSE#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3050IMSE#PBF
Order Code:
2295266
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3050IMSE#PBF is a micro-power low noise/dropout voltage Linear Regulator with precision current limit and diagnostic outputs. The device supplies 100mA of output current with a dropout voltage of 340mV. A 10nF bypass capacitor reduces output noise to 30µVRMS in a 10Hz to 100kHz bandwidth and soft-starts the reference. The ±45V input voltage rating combined with its precision current limit and diagnostic functions make the IC an ideal choice for robust, high reliability applications. A single resistor programs the LT3050 current limit, accurate to ±5% over a wide input voltage and temperature range. A single resistor programs the LT3050 minimum output current monitor, useful for detecting open-circuit conditions. The current monitor function sources a current equal to 1/100th of output current. A logic FAULT/ pin asserts low if the LT3050 is in current limit, operating below its minimum output current (open-circuit) or is in thermal shutdown.
  • Programmable minimum IOUT monitor
  • Reverse-battery, reverse-output and reverse-current protection
  • Thermal limit protection
  • Output tolerance - ±2% Over line, load and temperature
  • 2.2µF Stable with low ESR, ceramic output capacitors

Applications

Industrial, Automotive, Communications & Networking

Product Information

:
Adjustable
:
1.6V
:
45V
:
-
:
600mV
:
44.5V
:
100mA
:
340mV
:
MSOP
:
12Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

11 In stock

11 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.28 £ 3.28
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.28
25 + £1.95
100 + £1.74
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.