Low

LT3050IDDB#PBF - 

LDO Voltage Regulator, Adjustable, 1.6V to 45V in, 340mV drop, 600mV to 44.5V/0.1A out, DFN-12

LINEAR TECHNOLOGY LT3050IDDB#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3050IDDB#PBF
Order Code:
2295265
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3050IDDB#PBF is a micro-power low noise/dropout voltage Linear Regulator with precision current limit and diagnostic outputs. The device supplies 100mA of output current with a dropout voltage of 340mV. A 10nF bypass capacitor reduces output noise to 30µVRMS in a 10Hz to 100kHz bandwidth and soft-starts the reference. The ±45V input voltage rating combined with its precision current limit and diagnostic functions make the IC an ideal choice for robust, high reliability applications. A single resistor programs the LT3050 current limit, accurate to ±5% over a wide input voltage and temperature range. A single resistor programs the LT3050 minimum output current monitor, useful for detecting open-circuit conditions. The current monitor function sources a current equal to 1/100th of output current. A logic FAULT/ pin asserts low if the LT3050 is in current limit, operating below its minimum output current (open-circuit) or is in thermal shutdown.
  • Programmable minimum IOUT monitor
  • Reverse-battery, reverse-output and reverse-current protection
  • Thermal limit protection
  • Output tolerance - ±2% Over line, load and temperature
  • 2.2µF Stable with low ESR, ceramic output capacitors

Applications

Industrial, Automotive, Communications & Networking

Product Information

:
Adjustable
:
1.6V
:
45V
:
-
:
600mV
:
44.5V
:
100mA
:
340mV
:
DFN
:
12Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

108 In stock

108 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 06/11/17
£3.49 £ 3.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.49
25 + £2.47
100 + £1.74
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.