Low

LT3042HDD#PBF - 

LDO Voltage Regulator, Adjustable, 1.8V to 20V in, 350mV drop, 0V to 15V/0.2A out, DFN-10

LT3042HDD#PBF - LDO Voltage Regulator, Adjustable, 1.8V to 20V in, 350mV drop, 0V to 15V/0.2A out, DFN-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3042HDD#PBF
Order Code:
2475653
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3042HDD#PBF is a high performance low-dropout Linear Regulator featuring LTCs ultra low noise and ultrahigh PSRR architecture for powering noise sensitive RF applications. Designed as a precision current reference followed by a high performance voltage buffer, the LT3042 can be easily paralleled to further reduce noise, increase output current and spread heat on the PCB. The device supplies 200mA at a typical 350mV dropout voltage. Operating quiescent current is nominally 2mA and drops to <<1µA in shutdown. Its wide output voltage range while maintaining unity-gain operation provides virtually constant output noise, PSRR, bandwidth and load regulation, independent of the programmed output voltage. Additionally, the regulator features programmable current limit, fast start-up capability and programmable power good to indicate output voltage regulation. The LT3042 is stable with a minimum 4.7µF ceramic output capacitor.
  • Fast start-up capability
  • Precision enable/UVLO
  • Parallelable for lower noise and higher current
  • 2nV/√Hz at 10kHz Ultralow spot noise
  • 100µA SET pin current - ±1% Initial accuracy

Applications

Power Management, RF Communications, Sensing & Instrumentation, Medical, Imaging, Video & Vision, Industrial

Product Information

:
Adjustable
:
1.8V
:
20V
:
-
:
0V
:
15V
:
200mA
:
350mV
:
DFN
:
10Pins
:
-40°C
:
150°C
:
Each
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 

No Longer Stocked

Alternatives Available

2475654 - LDO Voltage Regulator, Adjustable, 1.8V to 20V in, 350mV drop, 0V to 15V/0.2A out, DFN-10

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.