Low

LT3042EDD#PBF - 

LDO Voltage Regulator, Adjustable, 1.8V to 20V in, 350mV drop, 0V to 15V/0.2A out, DFN-10

LINEAR TECHNOLOGY LT3042EDD#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3042EDD#PBF
Order Code:
2475651
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3042EDD#PBF is a high performance low-dropout Linear Regulator featuring LTCs ultra low noise and ultrahigh PSRR architecture for powering noise sensitive RF applications. Designed as a precision current reference followed by a high performance voltage buffer, the LT3042 can be easily paralleled to further reduce noise, increase output current and spread heat on the PCB. The device supplies 200mA at a typical 350mV dropout voltage. Operating quiescent current is nominally 2mA and drops to <<1µA in shutdown. Its wide output voltage range while maintaining unity-gain operation provides virtually constant output noise, PSRR, bandwidth and load regulation, independent of the programmed output voltage. Additionally, the regulator features programmable current limit, fast start-up capability and programmable power good to indicate output voltage regulation. The LT3042 is stable with a minimum 4.7µF ceramic output capacitor.
  • Fast start-up capability
  • Precision enable/UVLO
  • Parallelable for lower noise and higher current
  • 2nV/√Hz at 10kHz Ultralow spot noise
  • 100µA SET pin current - ±1% Initial accuracy

Applications

Power Management, RF Communications, Sensing & Instrumentation, Medical, Imaging, Video & Vision, Industrial

Product Information

:
Adjustable
:
1.8V
:
20V
:
-
:
0V
:
15V
:
200mA
:
350mV
:
DFN
:
10Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

2,361 In stock

214 in stock for next day delivery (Liege stock)

2,147 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 27/11/17
£4.26 £ 4.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.26
25 + £2.54
100 + £2.23
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.