Low

LINEAR TECHNOLOGY  LT3030EUFD#PBF  LDO Voltage Regulator IC, Adjustable, 2 Output, 1.7 V to 20 V in, 300 mV drop, 750 mA out, QFN-28

LINEAR TECHNOLOGY LT3030EUFD#PBF
Manufacturer Part No:
LT3030EUFD#PBF
Order Code:
2313415
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT3030EUFD#PBF is a dual micro-power low noise low-dropout Linear Regulator operates with either common or independent input supplies for each channel, over a 1.7 to 20V input voltage range. Output 1/Output 2 supply 750/250mA respectively with a typical dropout voltage of 300mV. With an external 10nF bypass capacitor, output noise is only 20µVRMS over a 10Hz to 100kHz bandwidth. Designed for use in battery-powered systems, the low 120/75µA quiescent current makes it an ideal choice. In shutdown, quiescent current drops to less than 1µA. Shutdown control is independent for each channel and its precision logic threshold allows for voltage lockout functionality. It includes a PWRGD flag for each channel to indicate output regulation. The device optimizes stability and transient response with low ESR ceramic output capacitors, requiring a minimum of only 10/3.3µF. The adjustable output voltage device has a 1.22V reference voltage.
  • Precision threshold for shutdown logic or UVLO function
  • PWRGD flag for each output
  • Reverse battery and reverse output-to-input protection
  • Current limit with fold-back and thermal shutdown

Product Information

Input Voltage Max:
20V
Input Voltage Min:
1.7V
No. of Outputs:
2 Output
Regulator Output Type:
Adjustable
LDO Regulator Case Style:
QFN
No. of Pins:
28Pins
Output Current - Output 1:
750mA
Output Current - Output 2:
250mA
Output Voltage - Output 1:
19.5V
Output Voltage - Output 2:
19.5V
Dropout Voltage Vdo:
300mV
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing
  • Power Management

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000454

Associated Products