Low

LT3030EFE#PBF - 

LDO Voltage Regulator IC, Adjustable, 2 Output, 1.7 V to 20 V in, 300 mV drop, 750 mA out, TSSOP-20

LT3030EFE#PBF - LDO Voltage Regulator IC, Adjustable, 2 Output, 1.7 V to 20 V in, 300 mV drop, 750 mA out, TSSOP-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3030EFE#PBF
Order Code:
2313414
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3030EFE#PBF is a dual micro-power low noise low-dropout Linear Regulator operates with either common or independent input supplies for each channel, over a 1.7 to 20V input voltage range. Output 1/Output 2 supply 750/250mA respectively with a typical dropout voltage of 300mV. With an external 10nF bypass capacitor, output noise is only 20µVRMS over a 10Hz to 100kHz bandwidth. Designed for use in battery-powered systems, the low 120/75µA quiescent current makes it an ideal choice. In shutdown, quiescent current drops to less than 1µA. Shutdown control is independent for each channel and its precision logic threshold allows for voltage lockout functionality. It includes a PWRGD flag for each channel to indicate output regulation. The device optimizes stability and transient response with low ESR ceramic output capacitors, requiring a minimum of only 10/3.3µF. The adjustable output voltage device has a 1.22V reference voltage.
  • Precision threshold for shutdown logic or UVLO function
  • PWRGD flag for each output
  • Reverse battery and reverse output-to-input protection
  • Current limit with fold-back and thermal shutdown

Applications

Signal Processing, Power Management

Product Information

:
20V
:
1.7V
:
2 Output
:
Adjustable
:
TSSOP
:
20Pins
:
750mA
:
250mA
:
19.5V
:
19.5V
:
300mV
:
Each
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

 

1 In stock

1 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 29/01/18
£5.97 £ 5.97
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.97
25 + £3.65
100 + £3.24
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.