Low

LT3029MPMSE#PBF - 

LDO Voltage Regulator IC, Adjustable, 2 Output, 1.8 V to 20 V in, 300 mV drop, 0.5 A out, MSOP-16

LT3029MPMSE#PBF - LDO Voltage Regulator IC, Adjustable, 2 Output, 1.8 V to 20 V in, 300 mV drop, 0.5 A out, MSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3029MPMSE#PBF
Order Code:
1839125
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3029MPMSE#PBF is a dual micro-power low noise low-dropout Linear Regulator operates either with a common input supply or independent input supplies for each channel, over an input voltage range of 1.8 to 20V. Each output supplies up to 500mA of output current with a typical dropout voltage of 300mV. With an external 10nF bypass capacitor, output noise is only 20µVRMS over a 10Hz to 100kHz bandwidth. Designed for use in battery-powered systems, the low 55µA quiescent current per channel makes it an ideal choice. In shutdown, quiescent current drops to less than 1µA. Shutdown control is independent for each channel, allowing for flexible power management. It optimizes stability and transient response with low ESR ceramic output capacitors, requiring a minimum of only 3.3µF. The regulator does not require the addition of ESR, as is common with other regulator. The device is available as an adjustable output voltage device with a 1.215V reference voltage.
  • Reverse-battery and reverse output-to-input protection
  • Current limit with fold-back and thermal shutdown
  • Tracking/sequencing capability - Compatible with LTC292X power supply tracking Ics
  • 1.215V Reference voltage adjustable output

Applications

Signal Processing, Power Management

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
20V
:
1.8V
:
2 Output
:
Adjustable
:
MSOP
:
16Pins
:
500mA
:
500mA
:
19.5V
:
19.5V
:
300mV
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.