Low

LT3029EMSE#PBF - 

LDO Voltage Regulator IC, Adjustable, 2 Output, 1.8 V to 20 V in, 0.3 V drop, 0.5 A out, MSOP-16

LINEAR TECHNOLOGY LT3029EMSE#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3029EMSE#PBF
Order Code:
1839124
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3029EMSE#PBF is a dual micro-power low noise low-dropout Linear Regulator operates either with a common input supply or independent input supplies for each channel, over an input voltage range of 1.8 to 20V. Each output supplies up to 500mA of output current with a typical dropout voltage of 300mV. With an external 10nF bypass capacitor, output noise is only 20µVRMS over a 10Hz to 100kHz bandwidth. Designed for use in battery-powered systems, the low 55µA quiescent current per channel makes it an ideal choice. In shutdown, quiescent current drops to less than 1µA. Shutdown control is independent for each channel, allowing for flexible power management. It optimizes stability and transient response with low ESR ceramic output capacitors, requiring a minimum of only 3.3µF. The regulator does not require the addition of ESR, as is common with other regulator. The device is available as an adjustable output voltage device with a 1.215V reference voltage.
  • Reverse-battery and reverse output-to-input protection
  • Current limit with fold-back and thermal shutdown
  • Tracking/sequencing capability - Compatible with LTC292X power supply tracking Ics
  • 1.215V Reference voltage adjustable output

Applications

Signal Processing, Power Management

Product Information

:
20V
:
1.8V
:
2 Output
:
Adjustable
:
MSOP
:
16Pins
:
500mA
:
500mA
:
19.5V
:
19.5V
:
300mV
:
Each
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

206 In stock

26 in stock for next day delivery (Liege stock)

180 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 30/10/17
£5.28 £ 5.28
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.28
25 + £3.20
100 + £2.84
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.