Low

LINEAR TECHNOLOGY  LT3029EDE#PBF  LDO Voltage Regulator IC, Adjustable, 2 Output, 1.8 V to 20 V in, 300 mV drop, 0.5 A out, DFN-16

LINEAR TECHNOLOGY LT3029EDE#PBF
Manufacturer Part No:
LT3029EDE#PBF
Order Code:
1839122
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT3029EDE#PBF is a dual micro-power low noise low-dropout Linear Regulator operates either with a common input supply or independent input supplies for each channel, over an input voltage range of 1.8 to 20V. Each output supplies up to 500mA of output current with a typical dropout voltage of 300mV. With an external 10nF bypass capacitor, output noise is only 20µVRMS over a 10Hz to 100kHz bandwidth. Designed for use in battery-powered systems, the low 55µA quiescent current per channel makes it an ideal choice. In shutdown, quiescent current drops to less than 1µA. Shutdown control is independent for each channel, allowing for flexible power management. It optimizes stability and transient response with low ESR ceramic output capacitors, requiring a minimum of only 3.3µF. The regulator does not require the addition of ESR, as is common with other regulator. The device is available as an adjustable output voltage device with a 1.215V reference voltage.
  • Reverse-battery and reverse output-to-input protection
  • Current limit with fold-back and thermal shutdown
  • Tracking/sequencing capability - Compatible with LTC292X power supply tracking Ics
  • 1.215V Reference voltage adjustable output

Product Information

Input Voltage Max:
20V
Input Voltage Min:
1.8V
No. of Outputs:
2 Output
Regulator Output Type:
Adjustable
LDO Regulator Case Style:
DFN
No. of Pins:
16Pins
Output Current - Output 1:
500mA
Output Current - Output 2:
500mA
Output Voltage - Output 1:
19.5V
Output Voltage - Output 2:
19.5V
Dropout Voltage Vdo:
300mV
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing
  • Power Management

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000087