Low

LT3024EDE#PBF - 

LDO Voltage Regulator IC, Adjustable, 2 Output, 1.8 V to 20 V in, 300 mV drop, 0.5 A out, DFN-12

LT3024EDE#PBF - LDO Voltage Regulator IC, Adjustable, 2 Output, 1.8 V to 20 V in, 300 mV drop, 0.5 A out, DFN-12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3024EDE#PBF
Order Code:
2295256
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3024EDE#PBF is a dual micro-power low noise low-dropout Regulator with an external 0.01µF bypass capacitor, output noise drops to 20µVRMS over a 10Hz to 100kHz bandwidth. Designed for use in battery-powered systems, the low 30µA quiescent current per output makes it an ideal choice. In shutdown, quiescent current drops to less than 0.1µA. The device can supply 100mA of output current from output 2 with a dropout voltage of 300mV. Output 1 can supply 500mA of output current with a dropout voltage of 300mV. Quiescent current is well controlled in dropout. The regulator is stable with output capacitors as low as 1µF for the 100mA output and 3.3µF for the 500mA output. Small ceramic capacitors can be used without the series resistance required by other regulator. Internal protection circuitry includes reverse-battery protection, current limiting and thermal limiting and reverses current protection. The device is available as an adjustable device with a 1.22V reference voltage.
  • Reverse battery protected
  • No reverse current
  • No protection diodes needed
  • Overcurrent and overtemperature protected

Applications

Consumer Electronics, Communications & Networking, Sensing & Instrumentation, Wireless

Product Information

:
20V
:
1.8V
:
2 Output
:
Adjustable
:
DFN
:
12Pins
:
500mA
:
100mA
:
20V
:
20V
:
300mV
:
Each
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.