Low

LT3023EDD#PBF - 

LDO Voltage Regulator IC, Adjustable, 2 Output, 1.8 V to 20 V in, 300 mV drop, 0.1 A out, DFN-10

LT3023EDD#PBF - LDO Voltage Regulator IC, Adjustable, 2 Output, 1.8 V to 20 V in, 300 mV drop, 0.1 A out, DFN-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3023EDD#PBF
Order Code:
1663548
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3023EDD#PBF is a dual micro-power low noise low-dropout Regulator with an external 0.01µF bypass capacitor, output noise drops to 20µVRMS over a 10Hz to 100kHz bandwidth. Designed for use in battery-powered systems, the low 20µA quiescent current per channel makes it an ideal choice. Shutdown control is independent for each channel, allowing for flexibility in power management. The device is capable of operating over an input voltage from 1.8 to 20V and can supply 100mA of output current from each channel with a dropout voltage of 300mV. Quiescent current is well controlled in dropout. The regulator is stable with output capacitors as low as 1µF. Small ceramic capacitors can be used without the series resistance required by other regulators. Internal protection circuitry includes reverse battery protection, current limiting and thermal limiting and reverses current protection. The device is available as an adjustable device with a 1.22V reference voltage.
  • Reverse battery protected
  • No reverse current
  • No protection diodes needed
  • Overcurrent and overtemperature protected

Applications

Consumer Electronics, Communications & Networking, Sensing & Instrumentation, Wireless

Product Information

:
20V
:
1.8V
:
2 Output
:
Adjustable
:
DFN
:
10Pins
:
100mA
:
100mA
:
20V
:
20V
:
300mV
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

47 In stock

11 in stock for next day delivery (Liege stock)

36 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£2.53 £ 2.53
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.53
10 + £2.25
25 + £1.60
50 + £1.59
100 + £1.58
250 + £1.57
500 + £1.56
1000 + £1.55
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.