Low

LT3022IMSE#PBF - 

LDO Voltage Regulator, Adjustable, 900mV to 10V in, 145mV drop, 200mV to 9.5V/1A out, MSOP-16

LT3022IMSE#PBF - LDO Voltage Regulator, Adjustable, 900mV to 10V in, 145mV drop, 200mV to 9.5V/1A out, MSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3022IMSE#PBF
Order Code:
2295253
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3022IMSE#PBF is a very low-dropout voltage (VLDO™) Linear Regulator that operates from single input supplies down to 0.9V. The device supplies 1A output current with 145mV typical dropout voltage. The LT3022 is ideal for low input voltage to low output voltage applications, providing comparable electrical efficiency to a switching regulator. The regulator optimizes stability and transient response with low ESR ceramic output capacitors as small as 10µF. Other LT3022 features include 0.05% typical line regulation and 0.05% typical load regulation. In shutdown, quiescent current typically drops to 7.5µA. The internal protection circuitry includes reverse-battery protection, current limiting and thermal limiting with hysteresis and reverse-current protection. The LT3022 is available as an adjustable device with an output voltage range down to the 200mV reference.
  • Reverse-battery protection with no reverse current
  • 400µA Quiescent current

Applications

Power Management, Industrial, Communications & Networking, Wireless

Product Information

:
Adjustable
:
900mV
:
10V
:
-
:
200mV
:
9.5V
:
1A
:
145mV
:
MSOP
:
16Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

 

No Longer Stocked

Alternatives Available

1839069 - LDO Voltage Regulator, Adjustable, 900mV to 10V in, 145mV drop, 200mV to 9.5V/1A out, MSOP-16

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.