Low

LT3021ES8-1.2#PBF - 

Fixed LDO Voltage Regulator, 900 mV to 10V, 155mV Dropout, 1.2Vout, 500mAout, SOIC-8

LT3021ES8-1.2#PBF - Fixed LDO Voltage Regulator, 900 mV to 10V, 155mV Dropout, 1.2Vout, 500mAout, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3021ES8-1.2#PBF
Order Code:
2102625
Product Range
1.2V 500mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3021ES8-1.2#PBF is a 1.2V fixed output very low-dropout (VLDO) Linear Regulator that operates from input supplies down to 0.9V. This device supplies 500mA of output current with a typical dropout voltage of 160mV. The device is ideal for low input voltage to low output voltage applications, providing comparable electrical efficiency to that of a switching regulator. The device regulator optimizes stability and transient response with low ESR, ceramic output capacitors as small as 3.3µF. Other device features include 0.05% typical line regulation and 0.2% typical load regulation. In shutdown, quiescent current typically drops to 3µA.
  • Current limit protection
  • Reverse-battery protection
  • No reverse current
  • Thermal limiting with hysteresis

Applications

Industrial, Portable Devices, Consumer Electronics, Wireless, Power Management

Product Information

:
Fixed
:
900mV
:
10V
:
1.2V
:
-
:
-
:
500mA
:
155mV
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
1.2V 500mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

776 In stock

14 in stock for next day delivery (Liege stock)

762 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.77 £ 3.77
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.77
10 + £3.38
25 + £2.40
50 + £2.32
100 + £2.23
250 + £2.15
500 + £2.06
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.