Low

LINEAR TECHNOLOGY  LT3021EDH#PBF  LDO Voltage Regulator, Adjustable, 900mV to 10V in, 155mV drop, 200mV to 9.5V/500mA out, DFN-16

LINEAR TECHNOLOGY LT3021EDH#PBF
Manufacturer Part No:
LT3021EDH#PBF
Order Code:
1663547
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT3021EDH#PBF is a very low-dropout voltage (VLDO™) Linear Regulator that operates from input supplies down to 0.9V. This device supplies 500mA of output current with a typical dropout voltage of 160mV. The LT3021 is ideal for low input voltage to low output voltage applications, providing comparable electrical efficiency to that of a switching regulator. The LT3021 regulator optimizes stability and transient response with low ESR, ceramic output capacitors as small as 3.3µF. Other LT3021 features include 0.05% typical line regulation and 0.2% typical load regulation. In shutdown, quiescent current typically drops to 3µA. Internal protection circuitry includes reverse-battery protection, current limiting and thermal limiting with hysteresis and reverse-current protection. The LT3021 is available as an adjustable output device with an output range down to the 200mV reference.
  • No reverse current

Product Information

Output Type:
Adjustable
Input Voltage Min:
900mV
Input Voltage Max:
10V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
200mV
Adjustable Output Voltage Max:
9.5V
Output Current:
500mA
Dropout Voltage Vdo:
155mV
LDO Regulator Case Style:
DFN
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management
  • Communications & Networking
  • Consumer Electronics
  • Wireless

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0002

Associated Products