Low

LT3021EDH-1.2#PBF - 

Fixed LDO Voltage Regulator, 900 mV to 10V, 155mV Dropout, 1.2Vout, 500mAout, DFN-16

LT3021EDH-1.2#PBF - Fixed LDO Voltage Regulator, 900 mV to 10V, 155mV Dropout, 1.2Vout, 500mAout, DFN-16
LT3021EDH-1.2#PBF - Fixed LDO Voltage Regulator, 900 mV to 10V, 155mV Dropout, 1.2Vout, 500mAout, DFN-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3021EDH-1.2#PBF
Order Code:
2102600
Product Range
1.2V 500mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3021EDH-1.2#PBF is a 1.2V fixed output very low-dropout (VLDO) Linear Regulator that operates from input supplies down to 0.9V. This device supplies 500mA of output current with a typical dropout voltage of 160mV. The device is ideal for low input voltage to low output voltage applications, providing comparable electrical efficiency to that of a switching regulator. The device regulator optimizes stability and transient response with low ESR, ceramic output capacitors as small as 3.3µF. Other device features include 0.05% typical line regulation and 0.2% typical load regulation. In shutdown, quiescent current typically drops to 3µA.
  • Current limit protection
  • Reverse-battery protection
  • No reverse current
  • Thermal limiting with hysteresis

Applications

Industrial, Portable Devices, Consumer Electronics, Wireless, Power Management

Product Information

:
Fixed
:
900mV
:
10V
:
1.2V
:
-
:
-
:
500mA
:
155mV
:
DFN
:
16Pins
:
-40°C
:
125°C
:
Each
:
1.2V 500mA LDO Voltage Regulators
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

2 In stock

2 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 05/11/18
£3.89 £ 3.89
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.89
25 + £2.48
100 + £2.16
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.