Low

LT3015IT - 

LDO Voltage Regulator, Adjustable, -30V to -1.9V in, 410mV drop, -1.22V to -29.5V/1.5A out, TO-220-5

LT3015IT - LDO Voltage Regulator, Adjustable, -30V to -1.9V in, 410mV drop, -1.22V to -29.5V/1.5A out, TO-220-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3015IT
Order Code:
2068051
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3015IT is a 1.5A Negative Linear Regulator with precision current limit and fast transient response. The devices supply up to 1.5A of output current at a typical dropout voltage of 310mV. Operating quiescent current is typically 1.1mA and drops to <1µA in shutdown. Quiescent current is also well controlled in dropout. In addition to fast transient response, the LT3015 series exhibit very low output noise, making it ideal for noise sensitive applications. The LT3015 regulator is stable with a minimum 10µF output capacitor. Moreover, the regulator can use small ceramic capacitors without the necessary addition of ESR as is common with other regulators. Internal protection circuitry includes reverse output protection, precision current limit with fold back and thermal limit with hysteresis. The LT3015 regulator is available in fixed output voltages of -2.5, -3, -3.3, -5, -12 and -15V and as an adjustable device with a -1.22V reference voltage.
  • Precision current limit with fold back
  • Low output noise (60µVRMS, 10Hz to 100kHz)
  • Low quiescent current (1.1mA)
  • Precision positive or negative shutdown logic
  • Fast transient response
  • Adjustable output voltage range (-1.22 to -29.3V)
  • Fixed output voltages -2.5, -3, -3.3, -5, -12, -15V
  • Controlled quiescent current in dropout
  • <1µA Quiescent current in shutdown
  • Stable with 10µF output capacitor
  • Stable with ceramic, tantalum or aluminium capacitors
  • Thermal limit with hysteresis
  • Reverse output protection

Applications

Power Management, Sensing & Instrumentation, Industrial

Product Information

:
Adjustable
:
-30V
:
-1.9V
:
-
:
-1.22V
:
-29.5V
:
1.5A
:
410mV
:
TO-220
:
5Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

 

15 In stock

15 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£6.16 £ 6.16
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.16
10 + £5.63
25 + £4.70
50 + £3.77
100 + £3.20
250 + £3.14
500 + £3.07
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.